LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RE0603FRE07634RL product image
Images for reference only

YAGEO RE0603FRE07634RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RE0603FRE07634RL
LCSC Part #
C859461
Packaging
0603
Customer #
Key Attributes
RES 634Ω ±1% 100mW 0603
Datasheetpdf iconYAGEO RE0603FRE07634RL
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0049$ 0.01
200+$ 0.0019$ 0.38
1,000+$ 0.0018$ 1.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance634Ω
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC0603FR-07634RLYAGEO06030$ 0.0033
RC0603FR-07634RLYAGEO06030$ 0.0023
AC0603FR-13634RLYAGEO06030$ 0.0097
AA0603FR-07634RLYAGEO06030$ 0.0139
AF0603FR-07634RLYAGEO06030$ 0.0224
RC0603FR-13634RLYAGEO06030$ 0.0075
RT0603FRE07634RLYAGEO06030$ 0.003
AT0603DRE07634RLYAGEO06030$ 0.0264
RT0603DRE07634RLYAGEO06030$ 0.0126
RT0603CRE07634RLYAGEO06030$ 0.0527