YAGEO RE0603FRE07604RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RE0603FRE07604RL |
| LCSC Part # | C859459 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 604Ω ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 604Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 604Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0049 | $ 0.01 |
| 200+ | $ 0.0019 | $ 0.38 |
| 1,000+ | $ 0.0018 | $ 1.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 604Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 604Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603FR-07604RL | YAGEO | 0603 | 5,300 | $ 0.0078 | ||
| AC0603FR-07604RL | YAGEO | 0603 | 0 | $ 0.0024 | ||
| AF0603FR-07604RL | YAGEO | 0603 | 0 | $ 0.0053 | ||
| AA0603FR-07604RL | YAGEO | 0603 | 0 | $ 0.0139 | ||
| RC0603FR-07604RP | YAGEO | 0603 | 0 | $ 0.0151 | ||
| RC0603FR-10604RL | YAGEO | 0603 | 0 | $ 0.0097 | ||
| RT0603FRE07604RL | YAGEO | 0603 | 0 | $ 0.003 | ||
| RC0603DR-07604RL | YAGEO | 0603 | 0 | $ 0.0036 | ||
| AT0603DRE07604RL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603DRE07604RL | YAGEO | 0603 | 0 | $ 0.0052 |

