LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RE0603DRE0711KL product image
Images for reference only

YAGEO RE0603DRE0711KL

Manufacturer
YAGEOAsian Brands
MPN
RE0603DRE0711KL
LCSC Part #
C859182
Packaging
0603
Customer #
Key Attributes
RES 11kΩ ±0.5% 100mW 0603
Datasheetpdf iconYAGEO RE0603DRE0711KL
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0128$ 0.01
200+$ 0.005$ 1.00
500+$ 0.0048$ 2.40
1,000+$ 0.0047$ 4.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance11kΩ
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603DRD0711KLYAGEO0603750$ 0.0216
RC0603DR-0711KLYAGEO06030$ 0.0033
AC0603DRE0711KLYAGEO06030$ 0.0661
AF0603DR-0711KLYAGEO06030$ 0.0535
RE0603BRE0711KLYAGEO06030$ 0.0465
AT0603DRE0711KLYAGEO06030$ 0.0256
RT0603DRE0711KLYAGEO06030$ 0.0052
AT0603DRD0711KLYAGEO06030$ 0.0256
RT0603CRE0711K0LYAGEO06030$ 0.0515
RT0603CRE0711KLYAGEO06030$ 0.0232