LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805FR-7W1KL product image
  • RC0805FR-7W1KL thumbnail 1
  • RC0805FR-7W1KL thumbnail 2
  • RC0805FR-7W1KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0805FR-7W1KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0805FR-7W1KL
LCSC Part #
C859135
Packaging
0805
Customer #
Key Attributes
RES 1kΩ ±1% 250mW 0805
Datasheetpdf iconYAGEO RC0805FR-7W1KL
In-Stock: 15,020
15,020 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0375$ 0.75
200+$ 0.0305$ 6.10
600+$ 0.0267$ 16.02
5,000+$ 0.0243$ 121.50
10,000+$ 0.0223$ 223.00
20,000+$ 0.0212$ 424.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)250mW
Resistance1kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%