YAGEO AT1206CRD07511KL
| Manufacturer | YAGEOAsian Brands |
| MPN | AT1206CRD07511KL |
| LCSC Part # | C857945 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 511kΩ ±0.25% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 511kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 511kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1448 | $ 0.14 |
| 200+ | $ 0.0561 | $ 11.22 |
| 500+ | $ 0.0541 | $ 27.05 |
| 1,000+ | $ 0.0531 | $ 53.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 511kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 511kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206CRD07511KL | YAGEO | 1206 | 0 | $ 0.0776 | ||
| RT1206CRC07511KL | YAGEO | 1206 | 0 | $ 0.1297 | ||
| RT1206CRB07511KL | YAGEO | 1206 | 0 | $ 0.258 | ||
| RT1206BRD07511KL | YAGEO | 1206 | 0 | $ 0.0463 | ||
| AT1206BRD07511KL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RT1206CRE07511KL | YAGEO | 1206 | 0 | $ 0.0689 | ||
| RT1206BRC07511KL | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RT1206BRB07511KL | YAGEO | 1206 | 0 | $ 0.5941 | ||
| RT1206BRE07511KL | YAGEO | 1206 | 0 | $ 0.0737 |

