LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT1206CRD07182KL product image
Images for reference only

YAGEO AT1206CRD07182KL

Manufacturer
YAGEOAsian Brands
MPN
AT1206CRD07182KL
LCSC Part #
C857702
Packaging
1206
Customer #
Key Attributes
RES 182kΩ ±0.25% 250mW 1206
Datasheetpdf iconYAGEO AT1206CRD07182KL
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1448$ 0.14
200+$ 0.0561$ 11.22
500+$ 0.0541$ 27.05
1,000+$ 0.0531$ 53.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance182kΩ
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD07182KLYAGEO12061,360$ 0.0806
RT1206CRD07182KLYAGEO12060$ 0.0776
RT1206CRC07182KLYAGEO12060$ 0.1099
RT1206CRB07182KLYAGEO12060$ 0.258
AT1206BRD07182KLYAGEO12060$ 0.1442
RT1206CRE07182KLYAGEO12060$ 0.0573
RT1206WRD07182KLYAGEO12060$ 0.6167
RT1206BRC07182KLYAGEO12060$ 0.0984
RT1206BRB07182KLYAGEO12060$ 0.5894
RT1206WRC07182KLYAGEO12060$ 1.3106