LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT1206BRD0725R5L product image
Images for reference only

YAGEO AT1206BRD0725R5L

Manufacturer
YAGEOAsian Brands
MPN
AT1206BRD0725R5L
LCSC Part #
C857310
Packaging
1206
Customer #
Key Attributes
RES 25.5Ω ±0.1% 250mW 1206
Datasheetpdf iconYAGEO AT1206BRD0725R5L
RoHS Compliance3 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1442$ 0.14
200+$ 0.0558$ 11.16
500+$ 0.0539$ 26.95
1,000+$ 0.0529$ 52.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance25.5Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD0725R5LYAGEO12063,480$ 0.0521
RT1206BRC0725R5LYAGEO12060$ 0.0984
RT1206BRB0725R5LYAGEO12060$ 0.679
RT1206WRD0725R5LYAGEO12060$ 0.6167
RT1206BRE0725R5LYAGEO12060$ 0.0737
RT1206WRC0725R5LYAGEO12060$ 1.3106
RT1206WRB0725R5LYAGEO12060$ 1.3834