YAGEO AT0603FRE0722KL
| Manufacturer | YAGEOAsian Brands |
| MPN | AT0603FRE0722KL |
| LCSC Part # | C856613 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 22kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 22kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 22kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0336 | $ 0.67 |
| 200+ | $ 0.0277 | $ 5.54 |
| 600+ | $ 0.0244 | $ 14.64 |
| 5,000+ | $ 0.0224 | $ 112.00 |
| 10,000+ | $ 0.0207 | $ 207.00 |
| 20,000+ | $ 0.0198 | $ 396.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 22kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 22kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C856613 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603FRE0722KL | YAGEO | 0603 | 12,550 | $ 0.0144 | ||
| RT0603CRE0722KL | YAGEO | 0603 | 3,800 | $ 0.0221 | ||
| RT0603DRD0722KL | YAGEO | 0603 | 10,150 | $ 0.023 | ||
| RT0603BRE0722KL | YAGEO | 0603 | 17,020 | $ 0.032 | ||
| RT0603CRD0722KL | YAGEO | 0603 | 60 | $ 0.0218 | ||
| RT0603BRD0722KL | YAGEO | 0603 | 12,600 | $ 0.037 | ||
| AT0603BRD0722KL | YAGEO | 0603 | 450 | $ 0.0788 | ||
| RT0603BRB0722KL | YAGEO | 0603 | 3,350 | $ 0.188 | ||
| RC0603FR-0722KL | YAGEO | 0603 | 855,700 | $ 0.0053 | ||
| AC0603FR-0722KL | YAGEO | 0603 | 38,000 | $ 0.0068 | ||
| AF0603FR-0722KL | YAGEO | 0603 | 10,000 | $ 0.0129 | ||
| RT0603DRE0722KL | YAGEO | 0603 | 0 | $ 0.0213 | ||
| RT0603FRE1322KL | YAGEO | 0603 | 0 | $ 0.0081 | ||
| RP0603FRE0722KL | YAGEO | 0603 | 0 | $ 0.0144 | ||
| AT0603CRD0722KL | YAGEO | 0603 | 0 | $ 0.0822 | ||
| RT0603CRC0722KL | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RT0603FRD0722KL | YAGEO | 0603 | 0 | $ 0.0115 | ||
| AT0603DRE0722KL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| AA0603FR-0722KL | YAGEO | 0603 | 0 | $ 0.01 | ||
| RT0603CRE0722K0L | YAGEO | 0603 | 0 | $ 0.0594 |



