LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO YC124-JR-0711KL product image
Images for reference only

YAGEO YC124-JR-0711KL

Manufacturer
YAGEOAsian Brands
MPN
YC124-JR-0711KL
LCSC Part #
C854862
Packaging
0402x4
Customer #
Key Attributes
RES ARRAY 4 RES 11kΩ 0804
Datasheetpdf iconYAGEO YC124-JR-0711KL
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0076$ 0.01
200+$ 0.003$ 0.60
500+$ 0.0029$ 1.45
1,000+$ 0.0028$ 2.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerYAGEO
Packaging0402x4
Number of Resistors4
Number of Pins8
Tolerance±5%
Resistance11kΩ
Power(Watts)62.5mW
Temperature Coefficient±200ppm/℃