LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0402FRE0759RL product image
Images for reference only

YAGEO RT0402FRE0759RL

Manufacturer
YAGEOAsian Brands
MPN
RT0402FRE0759RL
LCSC Part #
C854376
Packaging
0402
Customer #
Key Attributes
RES 59Ω ±1% 63mW 0402
Datasheetpdf iconYAGEO RT0402FRE0759RL
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0032$ 0.01
200+$ 0.0013$ 0.26
500+$ 0.0012$ 0.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)63mW
Resistance59Ω
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402BRD0759RLYAGEO04022,250$ 0.0223
RT0402FRD0759RLYAGEO04020$ 0.0141
AT0402DRE0759RLYAGEO04020$ 0.0302
RT0402DRE0759RLYAGEO04020$ 0.0209
RT0402CRE0759RLYAGEO04020$ 0.0459
AT0402DRD0759RLYAGEO04020$ 0.0354
RT0402DRD0759RLYAGEO04020$ 0.0127
RT0402BRE0759RLYAGEO04020$ 0.0316
RT0402CRD0759RLYAGEO04020$ 0.0366
AT0402CRD0759RLYAGEO04020$ 0.0801