LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0402FRE073K6L product image
Images for reference only

YAGEO RT0402FRE073K6L

Manufacturer
YAGEOAsian Brands
MPN
RT0402FRE073K6L
LCSC Part #
C854310
Packaging
0402
Customer #
Key Attributes
RES 3.6kΩ ±1% 62.5mW 0402
Datasheetpdf iconYAGEO RT0402FRE073K6L
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0032$ 0.01
200+$ 0.0013$ 0.26
500+$ 0.0012$ 0.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance3.6kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT0402FRE073K6LYAGEO04020$ 0.046
RT0402FRD073K6LYAGEO04020$ 0.0141
AT0402DRE073K6LYAGEO04020$ 0.0354
RT0402DRE073K6LYAGEO04020$ 0.0122
RT0402CRE073K6LYAGEO04020$ 0.0361
RT0402DRD073K6LYAGEO04020$ 0.0332
AT0402DRD073K6LYAGEO04020$ 0.09
RT0402BRE073K6LYAGEO04020$ 0.0316
RT0402CRD073K6LYAGEO04020$ 0.0366
AT0402CRD073K6LYAGEO04020$ 0.0785