LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0402DRD07475RL product image
Images for reference only

YAGEO RT0402DRD07475RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0402DRD07475RL
LCSC Part #
C853659
Packaging
0402
Customer #
Key Attributes
RES 475Ω ±0.5% 62.5mW 0402
Datasheetpdf iconYAGEO RT0402DRD07475RL
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0127$ 0.01
200+$ 0.005$ 1.00
500+$ 0.0048$ 2.40
1,000+$ 0.0047$ 4.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance475Ω
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT0402DRD07475RLYAGEO04020$ 0.0354
RT0402CRD07475RLYAGEO04020$ 0.0465
AT0402CRD07475RLYAGEO04020$ 0.093
AT0402DRE07475RLYAGEO04020$ 0.0365
RT0402DRE07475RLYAGEO04020$ 0.0122
RT0402BRD07475RLYAGEO04020$ 0.0258
AT0402BRD07475RLYAGEO04020$ 0.0757
RT0402CRB07475RLYAGEO04020$ 0.1623
RT0402BRC07475RLYAGEO04020$ 0.38
RT0402CRE07475RLYAGEO04020$ 0.0361