LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0402CRD0771K5L product image
Images for reference only

YAGEO RT0402CRD0771K5L

Manufacturer
YAGEOAsian Brands
MPN
RT0402CRD0771K5L
LCSC Part #
C853481
Packaging
0402
Customer #
Key Attributes
RES 71.5kΩ ±0.25% 62.5mW 0402
Datasheetpdf iconYAGEO RT0402CRD0771K5L
RoHS Compliance3 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0367$ 0.04
200+$ 0.0142$ 2.84
500+$ 0.0137$ 6.85
1,000+$ 0.0135$ 13.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance71.5kΩ
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402BRD0771K5LYAGEO04025,000$ 0.0279
AT0402CRD0771K5LYAGEO04020$ 0.0801
AT0402BRD0771K5LYAGEO04020$ 0.0424
RT0402CRE0771K5LYAGEO04020$ 0.0361
RT0402BRE0771K5LYAGEO04020$ 0.0316