YAGEO RT0402BRD07196RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0402BRD07196RL |
| LCSC Part # | C852586 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 196Ω ±0.1% 63mW 0402 |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 196Ω | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 196Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
In-Stock: 900
900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0262 | $ 1.31 |
| 500+ | $ 0.022 | $ 11.00 |
| 1,500+ | $ 0.0198 | $ 29.70 |
| 10,000+ | $ 0.0184 | $ 184.00 |
| 20,000+ | $ 0.0172 | $ 344.00 |
| 50,000+ | $ 0.0166 | $ 830.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 196Ω | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 196Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
C852586 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT0402BRD07196RL | YAGEO | 0402 | 0 | $ 0.0757 | ||
| RT0402BRC07196RL | YAGEO | 0402 | 0 | $ 0.388 | ||
| RT0402BRB07196RL | YAGEO | 0402 | 0 | $ 0.5238 | ||
| RT0402BRE07196RL | YAGEO | 0402 | 0 | $ 0.0316 |



