LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL0402JR-070R3L product image
Images for reference only

YAGEO RL0402JR-070R3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL0402JR-070R3L
LCSC Part #
C852202
Packaging
0402
Customer #
Key Attributes
RES 0.3Ω ±5% 63mW 0402
Datasheetpdf iconYAGEO RL0402JR-070R3L
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0104$ 0.01
200+$ 0.0041$ 0.82
500+$ 0.0039$ 1.95
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance300mΩ
Power(Watts)63mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±800ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PT0402JR-7W0R3LYAGEO04020$ 0.1443
PT0402FR-070R3LYAGEO04020$ 0.1418