LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0201DR-07825RL product image
  • RC0201DR-07825RL thumbnail 1
  • RC0201DR-07825RL thumbnail 2
  • RC0201DR-07825RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0201DR-07825RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0201DR-07825RL
LCSC Part #
C851799
Packaging
0201
Customer #
Key Attributes
RES 825Ω ±0.5% 50mW 0201
Datasheetpdf iconYAGEO RC0201DR-07825RL
In-Stock: 1,050
1,050 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0058$ 0.29
500+$ 0.0044$ 2.20
1,500+$ 0.0037$ 5.55
10,000+$ 0.0033$ 33.00
20,000+$ 0.0029$ 58.00
50,000+$ 0.0027$ 135.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance825Ω
Voltage Rating25V
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃