LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ PCR606 product image
  • PCR606 thumbnail 1
  • PCR606 thumbnail 2
  • PCR606 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ PCR606RoHS

Manufacturer
JSCJAsian Brands
MPN
PCR606
LCSC Part #
C85117
Packaging
TO-92
Customer #
Key Attributes
600V 0.6A TO-92
Datasheetpdf iconJSCJ PCR606
In-Stock: 600
600 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0434$ 0.87
200+$ 0.036$ 7.20
1,000+$ 0.0319$ 31.90
2,000+$ 0.0295$ 59.00
10,000+$ 0.0274$ 274.00
20,000+$ 0.0262$ 524.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerJSCJ
PackagingTO-92
Operating Temperature-40℃~+125℃
Holding Current (Ih)5mA
Current - Gate Trigger(Igt)40uA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))600mA
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)-
SCR Type-
Gate Trigger Voltage (Vgt)800mV

Introduction

AI Translation

Logic level sensitive gate triac intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.

Features

AI Translation
  • Blocking voltage to 400 V (PCR406)
  • RMS on - state current to 0.6 A
  • General purpose switching

Applications

AI Translation
  • General purpose switching
  • Phase control applications
  • Solid state relays