LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0100FR-072K55L product image
Images for reference only

YAGEO RC0100FR-072K55L

Manufacturer
YAGEOAsian Brands
MPN
RC0100FR-072K55L
LCSC Part #
C850079
Packaging
01005
Customer #
Key Attributes
RES 2.55kΩ ±1% 31.25mW 01005
Datasheetpdf iconYAGEO RC0100FR-072K55L
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0069$ 0.01
200+$ 0.0027$ 0.54
500+$ 0.0026$ 1.30
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging01005
Power(Watts)31.25mW
Resistance2.55kΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃