LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603BRE07576KL product image
Images for reference only

YAGEO RT0603BRE07576KL

Manufacturer
YAGEOAsian Brands
MPN
RT0603BRE07576KL
LCSC Part #
C849816
Packaging
0603
Customer #
Key Attributes
RES 576kΩ ±0.1% 100mW 0603
Datasheetpdf iconYAGEO RT0603BRE07576KL
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0362$ 0.04
200+$ 0.0141$ 2.82
500+$ 0.0136$ 6.80
1,000+$ 0.0133$ 13.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance576kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRD07576KLYAGEO06034,440$ 0.0355