LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY IHLM2525CZER100M01 product image
  • IHLM2525CZER100M01 thumbnail 1
  • IHLM2525CZER100M01 thumbnail 2
  • IHLM2525CZER100M01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY IHLM2525CZER100M01

Manufacturer
MPN
IHLM2525CZER100M01
LCSC Part #
C844957
Packaging
2525
Customer #
Key Attributes
FIXED IND 10uH 3A 105mΩ 2525
Datasheetpdf iconVISHAY IHLM2525CZER100M01
RoHS Compliance2 documents available
Alternative Parts10
In-Stock: 102
102 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.162$ 2.16
10+$ 1.8134$ 18.13
30+$ 1.5951$ 47.85
100+$ 1.3719$ 137.19
500+$ 1.2708$ 635.40
1,000+$ 1.2269$ 1226.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerVISHAY
Packaging2525
Current Rating3A
Inductance10uH
Tolerance±20%
DC Resistance(DCR)105mΩ
Current - Saturation(Isat)7A

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FXL0630-100-McjiangSMD,7x6.6mm426,580$ 0.1695
FXL0650-100-McjiangSMD,7x6.6mm24,425$ 0.2655
FXL0624-100-McjiangSMD,7x6.6mm5,390$ 0.226
PSPMAA0603-100M-ANFPROD TechSMD,7.1x6.6mm33,850$0.0706 $0.1008
PCSFW630B-100MAllied Components International-0$ 2.5915
SMHC2511-100MHFITG Electronics, Inc.SMD,7.1x6.6mm0$ 1.3769
MGV0603100M-10LairdSMD,7.2x6.7mm0$ 0.4482
MMD-06CZ-100M-V1-RUMAGLAYERS USA,IncSMD,6.9x6.5mm0$ 0.5834
XFHCL6-100MXFMRSSMD,7.1x6.6mm0$ 0.8122
AMMA00060630100MV1ChilisinSMD,6.9x6.5mm0$ 0.2383