LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080549R9FKEA product image
  • CRCW080549R9FKEA thumbnail 1
  • CRCW080549R9FKEA thumbnail 2
  • CRCW080549R9FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080549R9FKEARoHS

Manufacturer
MPN
CRCW080549R9FKEA
LCSC Part #
C844847
Packaging
0805
Customer #
Key Attributes
RES 49.9Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080549R9FKEA
In-Stock: 6,700
6,700 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0196$ 0.98
500+$ 0.0156$ 7.80
1,500+$ 0.0133$ 19.95
5,000+$ 0.012$ 60.00
25,000+$ 0.0108$ 270.00
50,000+$ 0.0102$ 510.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance49.9Ω
Power(Watts)125mW
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃