VISHAY CRCW060330K1FKEA
| Manufacturer | |
| MPN | CRCW060330K1FKEA |
| LCSC Part # | C844775 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 30.1kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30.1kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 10,300
10,300 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0053 | $ 0.53 |
| 1,000+ | $ 0.0042 | $ 4.20 |
| 5,000+ | $ 0.0036 | $ 18.00 |
| 10,000+ | $ 0.0032 | $ 32.00 |
| 50,000+ | $ 0.0029 | $ 145.00 |
| 100,000+ | $ 0.0027 | $ 270.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30.1kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
C844775 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603FR-0730K1L | YAGEO | 0603 | 450,500 | $ 0.0073 | ||
| FRC0603F3012TS | FOJAN | 0603 | 83,300 | $ 0.001 | ||
| FRQ0603F3012TS | FOJAN | 0603 | 14,200 | $ 0.0027 | ||
| 1RC0603F3012 | SAE | 0603 | 12,600 | $ 0.002 | ||
| 0603WAF3012T5E | UNI-ROYAL | 0603 | 5,700 | $ 0.003 | ||
| CRCW060330K1FKEAC | VISHAY | 0603 | 960 | $ 0.0217 | ||
| AC0603FR-0730K1L | YAGEO | 0603 | 900 | $ 0.0038 | ||
| SCR0603F30K1 | VO | 0603 | 100 | $ 0.0011 | ||
| RK73H1JTTD3012F | KOA | 0603 | 0 | $ 0.2652 | ||
| ERJ3EKF3012V | PANASONIC | 0603 | 0 | $ 0.0053 | ||
| RMCF0603FT30K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0045 | ||
| RMCF0603FG30K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| RMCS0603FT30K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0051 | ||
| CRG0603F30K1 | TE Connectivity | 0603 | 0 | $ 0.0027 | ||
| RCS060330K1FKEA | VISHAY | 0603 | 0 | $ 0.0124 | ||
| RTT033012FTP | RALEC | 0603 | 0 | $ 0.0014 | ||
| CQ03WAF3012T5E | UNI-ROYAL | 0603 | 0 | $ 0.0022 | ||
| WR06X3012FTL | Walsin | 0603 | 0 | $ 0.001 | ||
| RC0603DR-0730K1L | YAGEO | 0603 | 0 | $ 0.005 | ||
| AF0603DR-0730K1L | YAGEO | 0603 | 0 | $ 0.0144 |



