LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805100KFKEAC product image
  • CRCW0805100KFKEAC thumbnail 1
  • CRCW0805100KFKEAC thumbnail 2
  • CRCW0805100KFKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0805100KFKEACRoHS

Manufacturer
MPN
CRCW0805100KFKEAC
LCSC Part #
C844594
Packaging
0805
Customer #
Key Attributes
RES 100kΩ ±1% 0.125W 0805
Datasheetpdf iconVISHAY CRCW0805100KFKEAC
In-Stock: 4,800
4,800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.01$ 0.50
500+$ 0.0079$ 3.95
1,500+$ 0.0068$ 10.20
5,000+$ 0.0061$ 30.50
25,000+$ 0.0055$ 137.50
50,000+$ 0.0052$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance100kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%