LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY CRCW06032K55FKEA product image
  • CRCW06032K55FKEA thumbnail 1
  • CRCW06032K55FKEA thumbnail 2
  • CRCW06032K55FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW06032K55FKEARoHS

Manufacturer
MPN
CRCW06032K55FKEA
LCSC Part #
C844547
Packaging
0603
Customer #
Key Attributes
RES 2.55kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06032K55FKEA
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0331$ 0.0034$ 0.07
200+$ 0.0263$ 0.0027$ 0.54
600+$ 0.0225$ 0.0023$ 1.38
5,000+$ 0.0203$ 0.0021$ 10.50
10,000+$ 0.0183$ 0.0019$ 19.00
20,000+$ 0.0172$ 0.0018$ 36.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance2.55kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%