LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW251210K0FKEG product image
  • CRCW251210K0FKEG thumbnail 1
  • CRCW251210K0FKEG thumbnail 2
  • CRCW251210K0FKEG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW251210K0FKEGRoHS

Manufacturer
MPN
CRCW251210K0FKEG
LCSC Part #
C844248
Packaging
2512
Customer #
Key Attributes
RES 10kΩ ±1% 1W 2512
Datasheetpdf iconVISHAY CRCW251210K0FKEG
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4746$ 0.47
10+$ 0.3742$ 3.74
30+$ 0.3321$ 9.96
100+$ 0.2786$ 27.86
500+$ 0.2543$ 127.15
1,000+$ 0.2398$ 239.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance10kΩ
Voltage Rating300V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃