LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY CRCW1206360RFKEA product image
  • CRCW1206360RFKEA thumbnail 1
  • CRCW1206360RFKEA thumbnail 2
  • CRCW1206360RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW1206360RFKEARoHS

Manufacturer
MPN
CRCW1206360RFKEA
LCSC Part #
C844035
Packaging
1206
Customer #
Key Attributes
RES 360Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW1206360RFKEA
In-Stock: 690
690 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0435$ 0.0044$ 0.04
100+$ 0.0351$ 0.0036$ 0.36
300+$ 0.0309$ 0.0031$ 0.93
1,000+$ 0.0278$ 0.0028$ 2.80
5,000+$ 0.0252$ 0.0026$ 13.00
10,000+$ 0.024$ 0.0024$ 24.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance360Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%