LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08053M00FKEA product image
Images for reference only

VISHAY CRCW08053M00FKEARoHS

Manufacturer
MPN
CRCW08053M00FKEA
LCSC Part #
C843995
Packaging
0805
Customer #
Key Attributes
RES 3MΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW08053M00FKEA
In-Stock: 380
380 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0236$ 0.24
100+$ 0.0231$ 2.31
300+$ 0.0228$ 6.84
1,000+$ 0.0224$ 22.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance3MΩ
Power(Watts)125mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%