LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603910RFKEA product image
  • CRCW0603910RFKEA thumbnail 1
  • CRCW0603910RFKEA thumbnail 2
  • CRCW0603910RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0603910RFKEARoHS

Manufacturer
MPN
CRCW0603910RFKEA
LCSC Part #
C843971
Packaging
0603
Customer #
Key Attributes
RES 910Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603910RFKEA
In-Stock: 880
880 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0212$ 0.42
200+$ 0.0208$ 4.16
600+$ 0.0205$ 12.30
2,000+$ 0.0202$ 40.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance910Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%