LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060373K2FKEA product image
  • CRCW060373K2FKEA thumbnail 1
  • CRCW060373K2FKEA thumbnail 2
  • CRCW060373K2FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW060373K2FKEARoHS

Manufacturer
MPN
CRCW060373K2FKEA
LCSC Part #
C843966
Packaging
0603
Customer #
Key Attributes
RES 73.2kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW060373K2FKEA
In-Stock: 50
50 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0091$ 0.46
500+$ 0.0072$ 3.60
1,500+$ 0.0061$ 9.15
5,000+$ 0.0053$ 26.50
25,000+$ 0.0047$ 117.50
50,000+$ 0.0045$ 225.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance73.2kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%