VISHAY CRCW06032K05FKEA
| Manufacturer | |
| MPN | CRCW06032K05FKEA |
| LCSC Part # | C843940 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.05kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.05kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.05kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0074 | $ 0.37 |
| 500+ | $ 0.0059 | $ 2.95 |
| 1,500+ | $ 0.005 | $ 7.50 |
| 5,000+ | $ 0.0045 | $ 22.50 |
| 25,000+ | $ 0.0041 | $ 102.50 |
| 50,000+ | $ 0.0038 | $ 190.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.05kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.05kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1JTTD2051F | KOA | 0603 | 17,300 | $ 0.0077 | ||
| FRC0603F2051TS | FOJAN | 0603 | 5,800 | $0.0021 $0.0022 | ||
| 1RC0603F2051 | SAE | 0603 | 4,600 | $ 0.002 | ||
| 0603WAF2051T5E | UNI-ROYAL | 0603 | 4,000 | $ 0.0015 | ||
| SCR0603F2K05 | VO | 0603 | 3,200 | $ 0.0011 | ||
| WR06X2051FTL | Walsin | 0603 | 2,100 | $ 0.0016 | ||
| RTT032051FTP | RALEC | 0603 | 300 | $ 0.0014 | ||
| ERJ3EKF2051V | PANASONIC | 0603 | 50 | $ 0.0101 | ||
| CL0603FN2K05P | CHANGLONG | 0603 | 4,700 | $ 0.0012 | ||
| 0603WAD2051T5E | UNI-ROYAL | 0603 | 10 | $ 0.0052 | ||
| RS-03K2051FT | FH | 0603 | 4,400 | $ 0.0026 | ||
| RMCF0603FT2K05 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| RMCS0603FT2K05 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0051 | ||
| RC0603FR-072K05L | YAGEO | 0603 | 0 | $ 0.0016 | ||
| AC0603FR-072K05L | YAGEO | 0603 | 0 | $ 0.0032 | ||
| AF0603FR-072K05L | YAGEO | 0603 | 0 | $ 0.0062 | ||
| CR0603-FX-2051ELF | BOURNS | 0603 | 0 | $ 0.0061 | ||
| RN73R1JTTD2051F100 | KOA | 0603 | 0 | $ 0.04 | ||
| RCS1608F2051CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RC0603FR-132K05L | YAGEO | 0603 | 0 | $ 0.0021 |



