VISHAY CRCW060321K0FKEA
| Manufacturer | |
| MPN | CRCW060321K0FKEA |
| LCSC Part # | C843932 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 21kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 21kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 21kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 3,460
3,460 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0235 | $ 0.47 |
| 200+ | $ 0.0184 | $ 3.68 |
| 600+ | $ 0.0157 | $ 9.42 |
| 5,000+ | $ 0.014 | $ 70.00 |
| 10,000+ | $ 0.0125 | $ 125.00 |
| 20,000+ | $ 0.0118 | $ 236.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 21kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 21kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F2102TS | FOJAN | 0603 | 669,200 | $0.0024 $0.0025 | ||
| 0603WAF2102T5E | UNI-ROYAL | 0603 | 87,100 | $ 0.0027 | ||
| RS-03K2102FT | FH | 0603 | 12,800 | $ 0.0025 | ||
| AC0603FR-0721KL | YAGEO | 0603 | 8,200 | $ 0.0069 | ||
| RC0603FR-0721KL | YAGEO | 0603 | 4,300 | $ 0.0067 | ||
| CR0603-FX-2102ELF | BOURNS | 0603 | 2,000 | $ 0.0058 | ||
| GR0603F21KT5G00 | GiantOhm | 0603 | 1,300 | $ 0.0016 | ||
| ERJ3EKF2102V | PANASONIC | 0603 | 50 | $ 0.0053 | ||
| RK73H1JTTD2102F | KOA | 0603 | 0 | $ 0.0018 | ||
| HV73V1JTTD2102F | KOA | 0603 | 0 | $ 0.1161 | ||
| ERJ-U03F2102V | PANASONIC | 0603 | 0 | $ 0.0207 | ||
| ERJ-S03F2102V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| RMCF0603FT21K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| RMCS0603FT21K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0051 | ||
| CRCW060321K0FKTA | VISHAY | 0603 | 0 | $ 0.0117 | ||
| RTT032102FTP | RALEC | 0603 | 0 | $ 0.0021 | ||
| RMS06FT2102 | TA-I Tech | 0603 | 0 | $ 0.0021 | ||
| RMC060321K1%N | TyoHM | 0603 | 0 | $ 0.0031 | ||
| SCR0603F21K | VO | 0603 | 0 | $ 0.0011 | ||
| WR06X2102FTL | Walsin | 0603 | 0 | $ 0.0027 |



