LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW121049R9FKEA product image
  • CRCW121049R9FKEA thumbnail 1
  • CRCW121049R9FKEA thumbnail 2
  • CRCW121049R9FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW121049R9FKEARoHS

Manufacturer
MPN
CRCW121049R9FKEA
LCSC Part #
C843862
Packaging
1210
Customer #
Key Attributes
RES 49.9Ω ±1% 500mW 1210
Datasheetpdf iconVISHAY CRCW121049R9FKEA
In-Stock: 340
340 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0544$ 0.54
100+$ 0.0436$ 4.36
300+$ 0.0382$ 11.46
1,000+$ 0.0342$ 34.20
5,000+$ 0.031$ 155.00
10,000+$ 0.0293$ 293.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Resistance49.9Ω
Power(Watts)500mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%