VISHAY CRCW1206332KFKEA
| Manufacturer | |
| MPN | CRCW1206332KFKEA |
| LCSC Part # | C843857 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 332kΩ ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 332kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 332kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 1,750
1,750 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0148 | $ 0.74 |
| 500+ | $ 0.0119 | $ 5.95 |
| 1,500+ | $ 0.0104 | $ 15.60 |
| 5,000+ | $ 0.0094 | $ 47.00 |
| 25,000+ | $ 0.0086 | $ 215.00 |
| 50,000+ | $ 0.0081 | $ 405.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 332kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 332kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C843857 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F3323TS | FOJAN | 1206 | 7,700 | $0.0058 $0.0061 | ||
| RC1206FR-07332KL | YAGEO | 1206 | 7,350 | $ 0.012 | ||
| RS-06K3323FT | FH | 1206 | 4,100 | $ 0.0039 | ||
| RK73H2BTTD3323F | KOA | 1206 | 0 | $ 0.0038 | ||
| HV732BTTD3323F | KOA | 1206 | 0 | $ 0.101 | ||
| CR083323F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-8ENF3323V | PANASONIC | 1206 | 0 | $ 0.0722 | ||
| ERJ-U08F3323V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| ERJ-S08F3323V | PANASONIC | 1206 | 0 | $ 0.0765 | ||
| RMCF1206FG332K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| RMCS1206FT332K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0145 | ||
| RMCF1206FT332K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| CRCW1206332KFKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206332KFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW1206332KFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RTT063323FTP | RALEC | 1206 | 0 | $ 0.0035 | ||
| HV06W4F3323T5E | UNI-ROYAL | 1206 | 0 | $ 0.0044 | ||
| 1206W4F3323T5E | UNI-ROYAL | 1206 | 0 | $ 0.0038 | ||
| WR12X3323FTL | Walsin | 1206 | 0 | $ 0.0045 | ||
| AC1206FR-07332KL | YAGEO | 1206 | 0 | $ 0.0061 |



