TI CC1310F128RGZR
| Manufacturer | |
| MPN | CC1310F128RGZR |
| LCSC Part # | C84353 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | SimpleLink Ultra-Low-Power Sub-1 GHz Wireless MCU |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Sensitivity | -110dBm | |
| Data Rate | 50Kbps | |
| Frequency Range | 431MHz~527MHz;861MHz~1.054GHz | |
| Typical Application Frequency | - | |
| Output Power | 10dBm | |
| Interface Type | I2C;I2S;JTAG;SPI;UART | |
| Receive Current | 5.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Power-on reset function;Supports RSSI function;Supports FEC function | |
| Type | transceiver | |
| Current Of Transmitting | 13.4mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Sensitivity | -110dBm | |
| Data Rate | 50Kbps | |
| Frequency Range | 431MHz~527MHz;861MHz~1.054GHz | |
| Typical Application Frequency | - | |
| Output Power | 10dBm |
| Type | Description | |
|---|---|---|
| Interface Type | I2C;I2S;JTAG;SPI;UART | |
| Receive Current | 5.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Power-on reset function;Supports RSSI function;Supports FEC function | |
| Type | transceiver | |
| Current Of Transmitting | 13.4mA |
Introduction
The CC1310 is a cost-effective, ultra-low-power sub-1 GHz and 2.4 GHz RF device in the CC26xx and CC13xx family. It features extremely low active RF and MCU current consumption, along with flexible low-power modes, ensuring outstanding battery life for long-range operation powered by small coin-cell batteries and energy harvesting applications.
The CC1310 is the first device in the sub-1 GHz series of cost-effective, ultra-low-power wireless MCUs. The CC1310 combines a flexible ultra-low-power RF transceiver with a powerful 48 MHz Cortex-M3 MCU on a platform supporting multiple physical layers and RF standards. A dedicated wireless controller (Cortex-M0) handles low-level RF protocol commands stored in ROM or RAM, ensuring ultra-low power consumption and flexibility. The CC1310 achieves low power without sacrificing RF performance, delivering excellent sensitivity and robustness (selectivity and blocking) characteristics.
The CC1310 is a highly integrated, true single-chip solution incorporating a complete RF system and an on-chip DC-DC converter.
Sensors can be processed in an ultra-low-power manner by a dedicated ultra-low-power autonomous MCU, which can be configured to handle analog and digital sensors, allowing the main MCU (Cortex-M3) to maximize sleep time.
The CC1310 power and clock management and wireless system require specific configuration and software handling for correct operation — all of which has been implemented in TI-RTOS. TI recommends using this software framework for all application development targeting the device. The complete TI-RTOS and device drivers are available free of charge in source code form.
Features
- Microcontroller:
- Powerful ARM Cortex-M3 processor
- EEMBC CoreMark score: 142
- EEMBC ULPBench score: 158
- Clock rate up to 48MHz
- 32KB, 64KB, and 128KB in-system programmable flash
- 8KB cache SRAM (or used as general-purpose RAM)
- 20KB ultra-low leakage SRAM
- 2-pin cJTAG and JTAG debug
- OTA upgrade support
- Ultra-low power sensor controller:
- Autonomous operation independent of the rest of the system
- 16-bit architecture
- 2KB ultra-low leakage code and data SRAM
- Efficient code size architecture with TI-RTOS, drivers, and bootloader components placed in ROM
- RoHS-compliant packages:
- 7mm × 7mm RGZ VQFN48 package (30 GPIO)
- 5mm × 5mm RHB VQFN32 package (15 GPIO)
- 4mm × 4mm RSM VQFN32 package (10 GPIO)
- Peripherals:
- All digital peripheral pins mappable to any GPIO
- Four general-purpose timer modules (8×16-bit or 4×32-bit, all with PWM)
- 12-bit ADC, 200MSPS, 8-channel analog multiplexer
- Duration comparator
- Ultra-low power clock comparator
- Programmable current source
- UART
- 2× SSI (SPI, MICROWIRE, and TI)
- I2C, I2S
- RTC
- AES-128 security module
- TRNG
- Eight capacitive sensing button support
- Integrated temperature sensor
- External system:
- On-chip internal DC-DC converter
- Seamless integration with SimpleLink CC1190 range extender
- Low power consumption:
- Wide supply voltage range: 1.8 to 3.8V
- RX: 5.4mA
- TX (at +10dBm): 13.4mA
- Active-mode MCU at 48MHz running Coremark: 2.5mA (51µA/MHz)
- Active-mode MCU: 48.5 CoreMark/mA
- Active-mode sensor controller (24MHz): 0.4mA + 8.2μA/MHz
- Sensor controller waking up once per second for one 12-bit ADC sample: 0.95μA
- Standby current: 0.7μA (RTC running, RAM and CPU retained)
- Shutdown current: 185nA (wake-up on external event)
- RF section:
- Excellent receiver sensitivity: −124dBm in long-range mode; −110dBm at 50kbps (below 1GHz)
- Excellent selectivity (±100kHz): 56dB
- Excellent blocking performance (±10MHz): 90dB
- Programmable output power: up to +9dBm
- Single-ended or differential RF interface
- Suitable for systems complying with worldwide RF regulations
- ETSI EN 300 220 and EN 303 204 (Europe)
- FCC CFR47 Part 15 (USA)
- ARIB STD-T108 (Japan)
- Wireless M-Bus and selected IEEE 802.15.4g PHY
- Tools and development environment:
- Full-featured, low-cost development kit
- Multiple reference designs for different RF configurations
- Packet sniffer PC software
- Sensor Controller Studio
- SmartRF Studio
- SmartRF Flash Programmer 2
- IAR Embedded Workbench (for ARM)
- Code Composer Studio
Applications
- 315, 433, 470, 500, 779, 868, 915, 920MHz ISM and SRD systems
- Low-power wireless systems with channel spacing from 50kHz to 5MHz
- Home and building automation
- Wireless alarm and security systems
- Industrial monitoring and control
- Smart grid and automatic meter reading
- Wireless healthcare applications
- Wireless sensor networks
- Active RFID
- IEEE 802.15.4g, 6LoWPAN, wireless M-Bus, KNX, Wi-SUN, and proprietary systems
- Energy harvesting applications
- Electronic shelf labels (ESL)
- Long-range sensor applications
- Heat cost allocators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8574 | $ 3.86 |
| 10+ | $ 3.3964 | $ 33.96 |
| 30+ | $ 3.1243 | $ 93.73 |
| 100+ | $ 2.8474 | $ 284.74 |
| 500+ | $ 2.7204 | $ 1360.20 |
| 1,000+ | $ 2.6617 | $ 2661.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Sensitivity | -110dBm | |
| Data Rate | 50Kbps | |
| Frequency Range | 431MHz~527MHz;861MHz~1.054GHz | |
| Typical Application Frequency | - | |
| Output Power | 10dBm | |
| Interface Type | I2C;I2S;JTAG;SPI;UART | |
| Receive Current | 5.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Power-on reset function;Supports RSSI function;Supports FEC function | |
| Type | transceiver | |
| Current Of Transmitting | 13.4mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Sensitivity | -110dBm | |
| Data Rate | 50Kbps | |
| Frequency Range | 431MHz~527MHz;861MHz~1.054GHz | |
| Typical Application Frequency | - | |
| Output Power | 10dBm |
| Type | Description | |
|---|---|---|
| Interface Type | I2C;I2S;JTAG;SPI;UART | |
| Receive Current | 5.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Power-on reset function;Supports RSSI function;Supports FEC function | |
| Type | transceiver | |
| Current Of Transmitting | 13.4mA |
Introduction
The CC1310 is a cost-effective, ultra-low-power sub-1 GHz and 2.4 GHz RF device in the CC26xx and CC13xx family. It features extremely low active RF and MCU current consumption, along with flexible low-power modes, ensuring outstanding battery life for long-range operation powered by small coin-cell batteries and energy harvesting applications.
The CC1310 is the first device in the sub-1 GHz series of cost-effective, ultra-low-power wireless MCUs. The CC1310 combines a flexible ultra-low-power RF transceiver with a powerful 48 MHz Cortex-M3 MCU on a platform supporting multiple physical layers and RF standards. A dedicated wireless controller (Cortex-M0) handles low-level RF protocol commands stored in ROM or RAM, ensuring ultra-low power consumption and flexibility. The CC1310 achieves low power without sacrificing RF performance, delivering excellent sensitivity and robustness (selectivity and blocking) characteristics.
The CC1310 is a highly integrated, true single-chip solution incorporating a complete RF system and an on-chip DC-DC converter.
Sensors can be processed in an ultra-low-power manner by a dedicated ultra-low-power autonomous MCU, which can be configured to handle analog and digital sensors, allowing the main MCU (Cortex-M3) to maximize sleep time.
The CC1310 power and clock management and wireless system require specific configuration and software handling for correct operation — all of which has been implemented in TI-RTOS. TI recommends using this software framework for all application development targeting the device. The complete TI-RTOS and device drivers are available free of charge in source code form.
Features
- Microcontroller:
- Powerful ARM Cortex-M3 processor
- EEMBC CoreMark score: 142
- EEMBC ULPBench score: 158
- Clock rate up to 48MHz
- 32KB, 64KB, and 128KB in-system programmable flash
- 8KB cache SRAM (or used as general-purpose RAM)
- 20KB ultra-low leakage SRAM
- 2-pin cJTAG and JTAG debug
- OTA upgrade support
- Ultra-low power sensor controller:
- Autonomous operation independent of the rest of the system
- 16-bit architecture
- 2KB ultra-low leakage code and data SRAM
- Efficient code size architecture with TI-RTOS, drivers, and bootloader components placed in ROM
- RoHS-compliant packages:
- 7mm × 7mm RGZ VQFN48 package (30 GPIO)
- 5mm × 5mm RHB VQFN32 package (15 GPIO)
- 4mm × 4mm RSM VQFN32 package (10 GPIO)
- Peripherals:
- All digital peripheral pins mappable to any GPIO
- Four general-purpose timer modules (8×16-bit or 4×32-bit, all with PWM)
- 12-bit ADC, 200MSPS, 8-channel analog multiplexer
- Duration comparator
- Ultra-low power clock comparator
- Programmable current source
- UART
- 2× SSI (SPI, MICROWIRE, and TI)
- I2C, I2S
- RTC
- AES-128 security module
- TRNG
- Eight capacitive sensing button support
- Integrated temperature sensor
- External system:
- On-chip internal DC-DC converter
- Seamless integration with SimpleLink CC1190 range extender
- Low power consumption:
- Wide supply voltage range: 1.8 to 3.8V
- RX: 5.4mA
- TX (at +10dBm): 13.4mA
- Active-mode MCU at 48MHz running Coremark: 2.5mA (51µA/MHz)
- Active-mode MCU: 48.5 CoreMark/mA
- Active-mode sensor controller (24MHz): 0.4mA + 8.2μA/MHz
- Sensor controller waking up once per second for one 12-bit ADC sample: 0.95μA
- Standby current: 0.7μA (RTC running, RAM and CPU retained)
- Shutdown current: 185nA (wake-up on external event)
- RF section:
- Excellent receiver sensitivity: −124dBm in long-range mode; −110dBm at 50kbps (below 1GHz)
- Excellent selectivity (±100kHz): 56dB
- Excellent blocking performance (±10MHz): 90dB
- Programmable output power: up to +9dBm
- Single-ended or differential RF interface
- Suitable for systems complying with worldwide RF regulations
- ETSI EN 300 220 and EN 303 204 (Europe)
- FCC CFR47 Part 15 (USA)
- ARIB STD-T108 (Japan)
- Wireless M-Bus and selected IEEE 802.15.4g PHY
- Tools and development environment:
- Full-featured, low-cost development kit
- Multiple reference designs for different RF configurations
- Packet sniffer PC software
- Sensor Controller Studio
- SmartRF Studio
- SmartRF Flash Programmer 2
- IAR Embedded Workbench (for ARM)
- Code Composer Studio
Applications
- 315, 433, 470, 500, 779, 868, 915, 920MHz ISM and SRD systems
- Low-power wireless systems with channel spacing from 50kHz to 5MHz
- Home and building automation
- Wireless alarm and security systems
- Industrial monitoring and control
- Smart grid and automatic meter reading
- Wireless healthcare applications
- Wireless sensor networks
- Active RFID
- IEEE 802.15.4g, 6LoWPAN, wireless M-Bus, KNX, Wi-SUN, and proprietary systems
- Energy harvesting applications
- Electronic shelf labels (ESL)
- Long-range sensor applications
- Heat cost allocators
C84353 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1310F128RGZT | TI | VQFN-48-EP(7x7) | 7 | $ 3.2391 |



