XKB Connection X9127WH-12S1-PTRE
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X9127WH-12S1-PTRE |
| LCSC Part # | C843385 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | 2x6P 500V 2 IDC pin header (with press-fit) 6 2.54mm Through Hole 1A Through Hole,P=1.27mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Positions or Pins | 2x6P | |
| Voltage Rating | 500V | |
| Number of Rows | 2 | |
| colour | Red | |
| Row spacing | 2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Connector Type | IDC pin header (with press-fit) | |
| Number of PINs Per Row | 6 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Positions or Pins | 2x6P | |
| Voltage Rating | 500V | |
| Number of Rows | 2 | |
| colour | Red | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Connector Type | IDC pin header (with press-fit) | |
| Number of PINs Per Row | 6 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
In-Stock: 24
24 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.3875$ 0.3682 | $ 2.21 |
| 60+ | $ 0.306$ 0.2907 | $ 17.44 |
| 168+ | $ 0.2711$ 0.2576 | $ 43.28 |
| 672+ | $ 0.2275$ 0.2162 | $ 145.29 |
| 3,024+ | $ 0.2081$ 0.1977 | $ 597.84 |
| 6,048+ | $ 0.1965$ 0.1867 | $ 1129.16 |
Standard Packaging168/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Positions or Pins | 2x6P | |
| Voltage Rating | 500V | |
| Number of Rows | 2 | |
| colour | Red | |
| Row spacing | 2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Connector Type | IDC pin header (with press-fit) | |
| Number of PINs Per Row | 6 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Positions or Pins | 2x6P | |
| Voltage Rating | 500V | |
| Number of Rows | 2 | |
| colour | Red | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Connector Type | IDC pin header (with press-fit) | |
| Number of PINs Per Row | 6 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
C843385 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



