LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NATIONSTAR NCD0603O1 product image
  • NCD0603O1 thumbnail 1
  • NCD0603O1 thumbnail 2
  • NCD0603O1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NATIONSTAR NCD0603O1RoHS

Manufacturer
NATIONSTARAsian Brands
MPN
NCD0603O1
LCSC Part #
C84269
Packaging
0603
Customer #
Key Attributes
LED ORANGE 0603 SMD
Datasheetpdf iconNATIONSTAR NCD0603O1
Alternative Parts3
In-Stock: 130,250
130,250 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0137$ 0.69
500+$ 0.0113$ 5.65
1,500+$ 0.01$ 15.00
4,000+$ 0.0077$ 30.80
24,000+$ 0.0071$ 170.40
48,000+$ 0.0067$ 321.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerNATIONSTAR
Packaging0603
Installation method-
Color Temperature-
Peak Wavelength610nm
Lens Color-
Luminous Intensity80mcd~220mcd
Viewing Angle130°
Forward Current25mA
Illumination ColorOrange
Lamp Holder Type-
Operating Temperature-30℃~+85℃
Voltage - Forward(Vf)1.6V~2.6V
Diode ConfigurationDiscrete Diode
Wavelength600nm~610nm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NCD0603O2NATIONSTAR060315,820$ 0.0241
NCD0603O3NATIONSTAR060320,880$ 0.0071
FC-1608O1-600NATIONSTAR0603500$ 0.006