DIODES 74LVC1G32Z-7
| Manufacturer | |
| MPN | 74LVC1G32Z-7 |
| LCSC Part # | C842519 |
| Packaging | SOT-553-5 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT POSITIVE OR GATE |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-553-5 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 1.7ns@5V,50pF | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 100nA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-553-5 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 1.7ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 100nA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Introduction
The 74LVC1G32 is a single 2-input positive OR gate with a standard push-pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed-voltage environment. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.
The gate performs the positive Boolean function: Y = A + B or Y = MR(overline)
Features
- Wide Supply Voltage Range from 1.65 to 5.5V
- ±24 mA Output Drive at 3.3V
- CMOS Low Power Consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs Accept Up to 5.5V
- ESD Protection Tested per JESD 22
- Exceeds 200V Machine Model (A115)
- Exceeds 2000V Human Body Model (A114)
- Exceeds 1000V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Direct Interface with TTL Levels
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide Array of Products Such as:
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1237 | $ 0.62 |
| 50+ | $ 0.121 | $ 6.05 |
| 150+ | $ 0.1192 | $ 17.88 |
| 500+ | $ 0.1174 | $ 58.70 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-553-5 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 1.7ns@5V,50pF | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 100nA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-553-5 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 1.7ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 100nA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Introduction
The 74LVC1G32 is a single 2-input positive OR gate with a standard push-pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed-voltage environment. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.
The gate performs the positive Boolean function: Y = A + B or Y = MR(overline)
Features
- Wide Supply Voltage Range from 1.65 to 5.5V
- ±24 mA Output Drive at 3.3V
- CMOS Low Power Consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs Accept Up to 5.5V
- ESD Protection Tested per JESD 22
- Exceeds 200V Machine Model (A115)
- Exceeds 2000V Human Body Model (A114)
- Exceeds 1000V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Direct Interface with TTL Levels
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide Array of Products Such as:
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
C842519 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TP74LVC1G32X5 | TECH PUBLIC | SOT-553 | 3,945 | $0.0794 $0.0835 | ||
| SN74LVC1G32DRLR | TI | SOT-553-5 | 115 | $ 0.2089 | ||
| TC7SZ32FE,LJ(CT | TOSHIBA | SOT-553 | 85 | $ 0.1143 | ||
| CJ74LVC1G32S5N | JSCJ | SOT-553 | 20 | $ 0.0609 | ||
| SN74LVC1G32DRLR | TECH PUBLIC | SOT-553 | 3,170 | $ 0.0746 | ||
| NL17SZ32XV5T2G | onsemi | SOT-553-5 | 0 | $ 0.0511 |



