YAGEO CC0402JPNPO9BN100
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0402JPNPO9BN100 |
| LCSC Part # | C840736 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 10pF 50V NP0 0402 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 10pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 43,700
43,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0039 | $ 0.39 |
| 1,000+ | $ 0.0033 | $ 3.30 |
| 3,000+ | $ 0.0031 | $ 9.30 |
| 10,000+ | $ 0.0029 | $ 29.00 |
| 50,000+ | $ 0.0028 | $ 140.00 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 10pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402JRNPO9BN100 | YAGEO | 0402 | 1,836,900 | $ 0.0051 | ||
| AC0402JRNPO9BN100 | YAGEO | 0402 | 237,400 | $ 0.0074 | ||
| CC0402JRNPO0BN100 | YAGEO | 0402 | 17,800 | $ 0.0086 | ||
| CC0402GRNPO9BN100 | YAGEO | 0402 | 35,700 | $ 0.0056 | ||
| CQ0402GRNPO9BN100 | YAGEO | 0402 | 7,140 | $ 0.0266 | ||
| CC0402FRNPO9BN100 | YAGEO | 0402 | 363,000 | $ 0.0121 | ||
| CQ0402FRNPO9BN100 | YAGEO | 0402 | 5,700 | $0.0218 $0.0306 | ||
| CC0402DRNPO9BN100 | YAGEO | 0402 | 23,700 | $ 0.005 | ||
| CC0402CRNPO9BN100 | YAGEO | 0402 | 7,000 | $ 0.0044 | ||
| CQ0402JRNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0161 | ||
| CS0402JRNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0058 | ||
| CQ0402JRNPOYBN100 | YAGEO | 0402 | 0 | $ 0.031 | ||
| CC0402GPNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0058 | ||
| AC0402GRNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0044 | ||
| CC0402KRNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0018 | ||
| CC0402CPNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0041 | ||
| CC0402DPNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0024 | ||
| AQ0402JRNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0161 | ||
| AC0402JPNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0047 | ||
| CQ0402JRNPO0BN100 | YAGEO | 0402 | 0 | $ 0.0213 |



