LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3299X-1-104LF product image
Images for reference only

BOURNS 3299X-1-104LFRoHS

Manufacturer
MPN
3299X-1-104LF
LCSC Part #
C840706
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
POT 100kΩ 500mW
Datasheetpdf iconBOURNS 3299X-1-104LF
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9861$ 2.99
10+$ 2.9229$ 29.23
30+$ 2.8786$ 86.36
100+$ 2.8359$ 283.59
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole,P=2.54mm
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns25
Resistance100kΩ

Features

AI Translation
  • 3/8 inch square/multiturn/cermet/industrial/sealed
  • Five popular terminal styles
  • Bushing mount
  • RoHS compliant versions available
  • For trimmer applications/handling guidelines, click here