SGMICRO SGM8551XN5G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM8551XN5G/TR |
| LCSC Part # | C83748 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single-Supply, Single Rail-to-Rail I/O Precision Operational Amplifier |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Current | 48mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 12uV | |
| Slew Rate | 0.84V/us | |
| Input Offset Current(Ios) | 3pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 19pA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Gain Bandwidth Product | 1.48MHz | |
| Quiescent Current | 465uA | |
| Features | Built-in compensation | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Current | 48mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 12uV | |
| Slew Rate | 0.84V/us | |
| Input Offset Current(Ios) | 3pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 19pA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Gain Bandwidth Product | 1.48MHz | |
| Quiescent Current | 465uA | |
| Features | Built-in compensation | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Introduction
The SGM8551XN is a single, precision operational amplifier which can operate from 2.5V to 5.5V single supply. The device provides rail-to-rail input and output operation. The SGM8551XN offers a low offset voltage of 12μV and an ultra-low bias current of 19μA. The combination of characteristics makes the SGM8551XN a good choice for temperature measurements, pressure and position sensors, strain gauge amplifiers and medical instrumentation, or any other 2.5V to 5.5V applications requiring precision and long-term stability. The SGM8551XN is available in a Green SOT-23-5 package. It is specified over the extended industrial temperature range -40°C to +125°C
Features
- Low Offset Voltage: 12μV (TYP) at 5V
- Ultra-Low Input Bias Current: 19pA
- Large-Signal Voltage Gain: 145dB (TYP) at 5V
- PSRR: 110dB (TYP)
- CMRR: 105dB (TYP)
- Overload Recovery Time: 0.1ms (at VS = 5V)
- Rail-to-Rail Input and Output
- Supply Voltage Range: 2.5V to 5.5V
- Low Supply Current: 465μA (TYP)
- No External Capacitors Required
- -40°C to +125°C Operating Temperature Range
- Available in a Green SOT-23-5 Package
Applications
- Pressure Sensors
- Temperature Measurements
- Precision Current Sensing
- Electronic Scales
- Strain Gauge Amplifiers
- Handheld Test Equipment
- Thermocouple Amplifiers
- Medical Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8107 | $ 1.81 |
| 10+ | $ 1.487 | $ 14.87 |
| 30+ | $ 1.2836 | $ 38.51 |
| 100+ | $ 1.077 | $ 107.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Current | 48mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 12uV | |
| Slew Rate | 0.84V/us | |
| Input Offset Current(Ios) | 3pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 19pA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Gain Bandwidth Product | 1.48MHz | |
| Quiescent Current | 465uA | |
| Features | Built-in compensation | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Current | 48mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 12uV | |
| Slew Rate | 0.84V/us | |
| Input Offset Current(Ios) | 3pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 19pA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Gain Bandwidth Product | 1.48MHz | |
| Quiescent Current | 465uA | |
| Features | Built-in compensation | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Introduction
The SGM8551XN is a single, precision operational amplifier which can operate from 2.5V to 5.5V single supply. The device provides rail-to-rail input and output operation. The SGM8551XN offers a low offset voltage of 12μV and an ultra-low bias current of 19μA. The combination of characteristics makes the SGM8551XN a good choice for temperature measurements, pressure and position sensors, strain gauge amplifiers and medical instrumentation, or any other 2.5V to 5.5V applications requiring precision and long-term stability. The SGM8551XN is available in a Green SOT-23-5 package. It is specified over the extended industrial temperature range -40°C to +125°C
Features
- Low Offset Voltage: 12μV (TYP) at 5V
- Ultra-Low Input Bias Current: 19pA
- Large-Signal Voltage Gain: 145dB (TYP) at 5V
- PSRR: 110dB (TYP)
- CMRR: 105dB (TYP)
- Overload Recovery Time: 0.1ms (at VS = 5V)
- Rail-to-Rail Input and Output
- Supply Voltage Range: 2.5V to 5.5V
- Low Supply Current: 465μA (TYP)
- No External Capacitors Required
- -40°C to +125°C Operating Temperature Range
- Available in a Green SOT-23-5 Package
Applications
- Pressure Sensors
- Temperature Measurements
- Precision Current Sensing
- Electronic Scales
- Strain Gauge Amplifiers
- Handheld Test Equipment
- Thermocouple Amplifiers
- Medical Instrumentation
C83748 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



