muRata NFM21PC105B1A3D
| Manufacturer | |
| MPN | NFM21PC105B1A3D |
| LCSC Part # | C83613 |
| Packaging | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | Chip EMI FIL Chip 3 - terminal Capacitor for Large Current for General |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,2x1.2mm | |
| Nominal Capacitance | 1uF | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 10V | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 20mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,2x1.2mm | |
| Nominal Capacitance | 1uF | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 20mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 1,180
1,180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1057 | $ 0.53 |
| 50+ | $ 0.0863 | $ 4.32 |
| 150+ | $ 0.0766 | $ 11.49 |
| 500+ | $ 0.0694 | $ 34.70 |
| 2,500+ | $ 0.0636 | $ 159.00 |
| 4,000+ | $ 0.0606 | $ 242.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,2x1.2mm | |
| Nominal Capacitance | 1uF | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 10V | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 20mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,2x1.2mm | |
| Nominal Capacitance | 1uF | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 20mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C83613 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



