Littelfuse 0466.250NRHF
| Manufacturer | |
| MPN | 0466.250NRHF |
| LCSC Part # | C83557 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 250mA 125VAC/VDC 1206 |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 0.0022 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+90℃ | |
| Height | - | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 250mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 0.0022 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+90℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 250mA | |
| Voltage Rating (DC) | 125V |
Introduction
The 466 Series Fast-Acting Surface Mount Fuse (SMF) is a small (1206 size) thin-flm device designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices. This series is 100% lead-free and meets the requirements of the RoHS directive. New Halogen-Free 466 Series fuses are available to order using the “HF” suffx.
Features
- Product is compatible with lead-free solders and higher temperature profles
- Product is marked on top surface with code to allow amperage rating identifcation without testing
- Low profle for height sensitive applications
- Flat top surface for pickand-place operations
- Element-covering material is resistant to industry standard cleaning operations
- Alloy-based element construction provides superior inrush withstand characteristics (I2t) over ceramic or glass-based 1206 chip fuse products
- Lead-free, Halogen-free and RoHS compliant
Applications
- Secondary protection for space constrained applications:
- Cell phones
- DVD players
- Battery packs
- Hard disk drives
- Digital cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1015 | $ 0.51 |
| 50+ | $ 0.0847 | $ 4.24 |
| 150+ | $ 0.0763 | $ 11.45 |
| 500+ | $ 0.0699 | $ 34.95 |
| 2,500+ | $ 0.0589 | $ 147.25 |
| 5,000+ | $ 0.0564 | $ 282.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 0.0022 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+90℃ | |
| Height | - | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 250mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 0.0022 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+90℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 250mA | |
| Voltage Rating (DC) | 125V |
Introduction
The 466 Series Fast-Acting Surface Mount Fuse (SMF) is a small (1206 size) thin-flm device designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices. This series is 100% lead-free and meets the requirements of the RoHS directive. New Halogen-Free 466 Series fuses are available to order using the “HF” suffx.
Features
- Product is compatible with lead-free solders and higher temperature profles
- Product is marked on top surface with code to allow amperage rating identifcation without testing
- Low profle for height sensitive applications
- Flat top surface for pickand-place operations
- Element-covering material is resistant to industry standard cleaning operations
- Alloy-based element construction provides superior inrush withstand characteristics (I2t) over ceramic or glass-based 1206 chip fuse products
- Lead-free, Halogen-free and RoHS compliant
Applications
- Secondary protection for space constrained applications:
- Cell phones
- DVD players
- Battery packs
- Hard disk drives
- Digital cameras
C83557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0437.250WR | Littelfuse | 1206 | 2,325 | $ 0.1617 | ||
| 0440.250WR | Littelfuse | 1206 | 972 | $ 0.6903 | ||
| R12.100.0.25 | Reomax | 1206 | 1,765 | $ 0.0809 | ||
| R12.000.0.25 | Reomax | 1206 | 975 | $ 0.0823 | ||
| 0466.250NR | Littelfuse | 1206 | 0 | $ 0.1173 | ||
| TR/3216LV250-R | EATON | 1206 | 0 | $ 1.2483 | ||
| 0437.250WRA | Littelfuse | 1206 | 0 | $ 0.2363 | ||
| 3-103-089 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 2.9982 | ||
| 3-103-090 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 3.7485 | ||
| 3-103-091 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 3.9185 | ||
| 3410.0022.01 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 3.5229 | ||
| 3410.0022.03 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 3.8803 |



