LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SiTime SiT8008AI-21-25E-100.000000

Manufacturer
MPN
SiT8008AI-21-25E-100.000000
LCSC Part #
C827179
Packaging
SMD3225-4P
Customer #
Key Attributes
100MHz SMD3225-4P Oscillators RoHS
DatasheetSiTime SiT8008AI-21-25E-100.000000
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-4P
Current - Supply4.2mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeLVCMOS;HCMOS
Frequency100MHz
Voltage - Supply2.5V

Features

AI Translation
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.