onsemi BZX84C9V1LT1G
| Manufacturer | |
| MPN | BZX84C9V1LT1G |
| LCSC Part # | C82468 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 9.1V 250mW SOT-23 |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 500nA@6V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 8.5V~9.6V | |
| Zener Voltage(Nom) | 9.1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 500nA@6V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 8.5V~9.6V | |
| Zener Voltage(Nom) | 9.1V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This series of Zener diodes is offered in the convenient, surface mount plastic SOT−23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
Features
AI Translation
- 250 mW Rating on FR−4 or FR−5 Board
- Zener Breakdown Voltage Range - 2.4 V to 75 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Tight Tolerance Series Available
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- cellular phones
- hand held portables
- high density PC boards
In-Stock: 3,820
3,820 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0419 | $ 0.84 |
| 200+ | $ 0.0352 | $ 7.04 |
| 600+ | $ 0.0316 | $ 18.96 |
| 3,000+ | $ 0.0276 | $ 82.80 |
| 9,000+ | $ 0.0257 | $ 231.30 |
| 21,000+ | $ 0.0247 | $ 518.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 500nA@6V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 8.5V~9.6V | |
| Zener Voltage(Nom) | 9.1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 500nA@6V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 8.5V~9.6V | |
| Zener Voltage(Nom) | 9.1V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This series of Zener diodes is offered in the convenient, surface mount plastic SOT−23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
Features
AI Translation
- 250 mW Rating on FR−4 or FR−5 Board
- Zener Breakdown Voltage Range - 2.4 V to 75 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Tight Tolerance Series Available
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- cellular phones
- hand held portables
- high density PC boards
C82468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SZBZX84C9V1LT1G | onsemi | SOT-23 | 83,980 | $ 0.0375 | ||
| SZBZX84C9V1ET1G | onsemi | SOT-23 | 1,000 | $ 0.1185 | ||
| BZX84C9V1LT3G | onsemi | SOT-23 | 200 | $ 0.1436 | ||
| SZBZX84C9V1LT3G | onsemi | SOT-23 | 100 | $ 0.1303 | ||
| BZX84-C9V1-QR | Nexperia | SOT-23(TO-236AB) | 29,980 | $ 0.0345 | ||
| BZX84-C9V1,215 | Nexperia | SOT-23(TO-236AB) | 70,160 | $ 0.0228 | ||
| BZX84C9V1LT116 | ROHM | SOT-23 | 40 | $ 0.0143 | ||
| BZX84C9V1 | MSKSEMI | SOT-23 | 2,460 | $ 0.0254 | ||
| BZX84C9V1 | FOSAN | SOT-23 | 1,650 | $0.0148 $0.0164 | ||
| BZX84-C9V1,235 | Nexperia | SOT-23(TO-236AB) | 0 | $ 0.0194 | ||
| BZX84B9V1LT1G | onsemi | SOT-23 | 0 | $ 0.3509 | ||
| SZBZX84B9V1LT3G | onsemi | SOT-23 | 0 | $ 0.0343 |



