SiTime SiT8008BI-23-28N-66.666000
| Manufacturer | |
| MPN | SiT8008BI-23-28N-66.666000 |
| LCSC Part # | C819123 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 66.666MHz SMD3225-4P Oscillators |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 66.666MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 66.666MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1484 | $ 1.15 |
| 200+ | $ 0.4446 | $ 88.92 |
| 500+ | $ 0.4291 | $ 214.55 |
| 1,000+ | $ 0.4214 | $ 421.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 66.666MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 66.666MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1602BI-23-28N-66.666000D | SiTime | SMD3225-4P | 0 | $ 0.6553 | ||
| SIT1602BI-23-28E-66.666000E | SiTime | SMD3225-4P | 0 | $ 0.6526 | ||
| SIT1602BI-23-28S-66.666000G | SiTime | SMD3225-4P | 0 | $ 0.8737 | ||
| SIT1602BI-23-28S-66.666000E | SiTime | SMD3225-4P | 0 | $ 0.6495 | ||
| SIT1602BI-23-28E-66.666000G | SiTime | SMD3225-4P | 0 | $ 0.8737 | ||
| SIT1602BI-23-28S-66.666000D | SiTime | SMD3225-4P | 0 | $ 0.6479 | ||
| SiT1602BI-23-28S-66.666000 | SiTime | SMD3225-4P | 0 | $ 1.0084 | ||
| SiT1602BI-23-28N-66.666000 | SiTime | SMD3225-4P | 0 | $ 1.0514 | ||
| SiT1602BI-23-28E-66.666000 | SiTime | SMD3225-4P | 0 | $ 1.0084 | ||
| SiT8008BI-23-28S-66.666000 | SiTime | SMD3225-4P | 0 | $ 1.1484 | ||
| SiT8008BI-23-28E-66.666000 | SiTime | SMD3225-4P | 0 | $ 1.1484 | ||
| SIT1602BI-23-XXE-66.666000G | SiTime | SMD3225-4P | 0 | $ 0.8737 | ||
| SIT1602BI-23-XXE-66.666000D | SiTime | SMD3225-4P | 0 | $ 0.6571 | ||
| SIT1602BI-23-XXS-66.666000G | SiTime | SMD3225-4P | 0 | $ 0.8737 | ||
| SIT1602BI-23-XXE-66.666000E | SiTime | SMD3225-4P | 0 | $ 0.6518 | ||
| SIT1602BI-23-XXS-66.666000D | SiTime | SMD3225-4P | 0 | $ 0.6495 | ||
| SIT1602BI-23-XXN-66.666000E | SiTime | SMD3225-4P | 0 | $ 0.6475 | ||
| SIT1602BI-23-XXN-66.666000D | SiTime | SMD3225-4P | 0 | $ 0.6484 | ||
| SIT1602BI-23-XXS-66.666000E | SiTime | SMD3225-4P | 0 | $ 0.6442 | ||
| SIT1602BI-23-XXN-66.666000G | SiTime | SMD3225-4P | 0 | $ 0.8737 |

