TI SN74LS148N
| Manufacturer | |
| MPN | SN74LS148N |
| LCSC Part # | C81840 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | 8-Bit Shift Registers With 3-State Output Registers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Type | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 27ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Type | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 27ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
Introduction
The SNx4HC595 devices contain an 8-bit, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3- state outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear (SRCLR) input, serial (SER) input, and serial outputs for cascading. When the output-enable (OE) input is high, the outputs are in the high-impedance state.
Features
- 8-Bit Serial-In, Parallel-Out Shift
- Wide Operating Voltage Range of 2 V to 6 V
- High-Current 3-State Outputs Can Drive Up to 15 LSTTL Loads
- Low Power Consumption: 80 μA (Maximum)
- ICC tpd = 13 ns (Typical)
- ±6-mA Output Drive at 5 V
- Low Input Current: 1 μA (Maximum)
- Shift Register Has Direct Clear
- On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
- Network Switches
- Power Infrastructure
- LED Displays
- Servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6803 | $ 2.68 |
| 10+ | $ 2.2674 | $ 22.67 |
| 25+ | $ 1.8855 | $ 47.14 |
| 100+ | $ 1.6205 | $ 162.05 |
| 500+ | $ 1.5019 | $ 750.95 |
| 1,000+ | $ 1.4499 | $ 1449.90 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Type | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 27ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Type | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 27ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 8mA |
Introduction
The SNx4HC595 devices contain an 8-bit, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3- state outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear (SRCLR) input, serial (SER) input, and serial outputs for cascading. When the output-enable (OE) input is high, the outputs are in the high-impedance state.
Features
- 8-Bit Serial-In, Parallel-Out Shift
- Wide Operating Voltage Range of 2 V to 6 V
- High-Current 3-State Outputs Can Drive Up to 15 LSTTL Loads
- Low Power Consumption: 80 μA (Maximum)
- ICC tpd = 13 ns (Typical)
- ±6-mA Output Drive at 5 V
- Low Input Current: 1 μA (Maximum)
- Shift Register Has Direct Clear
- On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
- Network Switches
- Power Infrastructure
- LED Displays
- Servers
C81840 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



