SiTime SiT8008BI-31-28N-26.000000
| Manufacturer | |
| MPN | SiT8008BI-31-28N-26.000000 |
| LCSC Part # | C817500 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | 26MHz SMD5032-4P Oscillators |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 26MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 26MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2271 | $ 1.23 |
| 200+ | $ 0.4754 | $ 95.08 |
| 500+ | $ 0.4585 | $ 229.25 |
| 1,000+ | $ 0.4507 | $ 450.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 26MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 26MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1602BI-31-28E-26.000000T | SiTime | SMD5032-4P | 0 | $ 0.6438 | ||
| SIT1602BI-31-28E-26.000000Y | SiTime | SMD5032-4P | 0 | $ 0.6431 | ||
| SIT1602BI-31-28N-26.000000Y | SiTime | SMD5032-4P | 0 | $ 0.6424 | ||
| SIT1602BI-31-28S-26.000000T | SiTime | SMD5032-4P | 0 | $ 0.6413 | ||
| SIT1602BI-31-28S-26.000000X | SiTime | SMD5032-4P | 0 | $ 1.2271 | ||
| SIT1602BI-31-28S-26.000000Y | SiTime | SMD5032-4P | 0 | $ 0.6419 | ||
| SIT1602BI-31-28N-26.000000T | SiTime | SMD5032-4P | 0 | $ 0.641 | ||
| SIT1602BI-31-28N-26.000000X | SiTime | SMD5032-4P | 0 | $ 1.2271 | ||
| SiT1602BI-31-28S-26.000000 | SiTime | SMD5032-4P | 0 | $ 1.2271 | ||
| SiT1602BI-31-28N-26.000000 | SiTime | SMD5032-4P | 0 | $ 1.2271 | ||
| SiT1602BI-31-28E-26.000000 | SiTime | SMD5032-4P | 0 | $ 1.2271 | ||
| SiT8008BI-31-28E-26.000000 | SiTime | SMD5032-4P | 0 | $ 1.2271 | ||
| SiT8008BI-31-28S-26.000000 | SiTime | SMD5032-4P | 0 | $ 1.2271 | ||
| SIT1602BIF31-XXE-26.000000X | SiTime | SMD5032-4P | 0 | $ 1.2271 | ||
| SIT1602BI-31-XXS-26.000000X | SiTime | SMD5032-4P | 0 | $ 1.2271 | ||
| SIT1602BI-31-XXE-26.000000Y | SiTime | SMD5032-4P | 0 | $ 0.641 | ||
| SIT1602BI-31-XXN-26.000000X | SiTime | SMD5032-4P | 0 | $ 1.2271 | ||
| SIT1602BI-31-XXN-26.000000T | SiTime | SMD5032-4P | 0 | $ 0.6413 | ||
| SIT1602BI-31-XXS-26.000000Y | SiTime | SMD5032-4P | 0 | $ 0.6403 | ||
| SIT1602BC-31-28E-26.000000X | SiTime | SMD5032-4P | 0 | $ 1.2383 |

