EG Micro EG2808
| Manufacturer | EG MicroAsian Brands |
| MPN | EG2808 |
| LCSC Part # | C81712 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4 2.5V~5.5V SOP-8 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -45℃~+85℃ | |
| Topology | - | |
| Number of Channels | 4 | |
| Type | - | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -45℃~+85℃ | |
| Topology | - | |
| Number of Channels | 4 | |
| Type | - | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.5V~5.5V |
Introduction
EG2808 is a dedicated IC designed for LED flashlight applications, featuring advanced control technology and a wide-voltage design with an operating voltage range of 2.5V to 5.5V. It supports full brightness, half brightness, strobe, slow flash, and SOS functions. Two pins, OPT1 and OPT2, provide four selectable operating modes. Four independent output signals, LED1–LED4, can drive external power PMOS transistors to support 3W or higher LED applications.
Features
- Operating voltage: 2.5V~5.5V
- Operating current: <150uA
- Maximum quiescent current: 10uA
- Output drive capability: +/-100mA
- OPT1 and OPT2 configure 4 different operating modes for various applications
- Full brightness, half brightness, fast flash, slow flash, and SOS functions
- External power PMOS transistor support for driving high-power LED flashlights and luminaires
- 4-channel LED output signals with 4 independent status output modes
- Package: SOP8
Applications
- High-power high-intensity LED flashlights
- LED searchlights
- LED mining lamps
- LED luminaires
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1659 | $ 0.83 |
| 50+ | $ 0.1289 | $ 6.45 |
| 200+ | $ 0.1131 | $ 22.62 |
| 500+ | $ 0.0934 | $ 46.70 |
| 2,500+ | $ 0.0846 | $ 211.50 |
| 4,000+ | $ 0.0793 | $ 317.20 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -45℃~+85℃ | |
| Topology | - | |
| Number of Channels | 4 | |
| Type | - | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -45℃~+85℃ | |
| Topology | - | |
| Number of Channels | 4 | |
| Type | - | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.5V~5.5V |
Introduction
EG2808 is a dedicated IC designed for LED flashlight applications, featuring advanced control technology and a wide-voltage design with an operating voltage range of 2.5V to 5.5V. It supports full brightness, half brightness, strobe, slow flash, and SOS functions. Two pins, OPT1 and OPT2, provide four selectable operating modes. Four independent output signals, LED1–LED4, can drive external power PMOS transistors to support 3W or higher LED applications.
Features
- Operating voltage: 2.5V~5.5V
- Operating current: <150uA
- Maximum quiescent current: 10uA
- Output drive capability: +/-100mA
- OPT1 and OPT2 configure 4 different operating modes for various applications
- Full brightness, half brightness, fast flash, slow flash, and SOS functions
- External power PMOS transistor support for driving high-power LED flashlights and luminaires
- 4-channel LED output signals with 4 independent status output modes
- Package: SOP8
Applications
- High-power high-intensity LED flashlights
- LED searchlights
- LED mining lamps
- LED luminaires
C81712 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



