SiTime SiT8008BI-32-25E-18.432000
| Manufacturer | |
| MPN | SiT8008BI-32-25E-18.432000 |
| LCSC Part # | C816998 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | 18.432MHz SMD5032-4P Oscillators RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 18.432MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 18.432MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2271 | $ 1.23 |
| 200+ | $ 0.4754 | $ 95.08 |
| 500+ | $ 0.4585 | $ 229.25 |
| 1,000+ | $ 0.4507 | $ 450.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 18.432MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 18.432MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1602BI-32-25E-18.432000Y | SiTime | SMD5032-4P | 0 | $ 0.6511 | ||
| SIT1602BI-32-25S-18.432000X | SiTime | SMD5032-4P | 0 | $ 1.1812 | ||
| SIT1602BI-32-25S-18.432000T | SiTime | SMD5032-4P | 0 | $ 0.6475 | ||
| SIT1602BI-32-25S-18.432000Y | SiTime | SMD5032-4P | 0 | $ 0.6469 | ||
| SIT1602BI-32-25E-18.432000X | SiTime | SMD5032-4P | 0 | $ 1.1812 | ||
| SIT1602BI-32-25N-18.432000Y | SiTime | SMD5032-4P | 0 | $ 0.6488 | ||
| SIT1602BI-32-25N-18.432000X | SiTime | SMD5032-4P | 0 | $ 1.1812 | ||
| SIT1602BI-32-25E-18.432000T | SiTime | SMD5032-4P | 0 | $ 0.648 | ||
| SiT1602BI-32-25S-18.432000 | SiTime | SMD5032-4P | 0 | $ 1.2271 | ||
| SiT1602BI-32-25N-18.432000 | SiTime | SMD5032-4P | 0 | $ 1.2271 | ||
| SiT1602BI-32-25E-18.432000 | SiTime | SMD5032-4P | 0 | $ 1.2271 | ||
| SiT8008BI-32-25S-18.432000 | SiTime | SMD5032-4P | 0 | $ 1.2271 | ||
| SiT8008BI-32-25N-18.432000 | SiTime | SMD5032-4P | 0 | $ 1.2271 | ||
| SIT1602BI-32-XXE-18.432000Y | SiTime | SMD5032-4P | 0 | $ 0.6475 | ||
| SIT1602BI-32-XXS-18.432000X | SiTime | SMD5032-4P | 0 | $ 1.1812 | ||
| SIT1602BI-32-XXN-18.432000T | SiTime | SMD5032-4P | 0 | $ 0.6487 | ||
| SIT1602BI-32-XXS-18.432000Y | SiTime | SMD5032-4P | 0 | $ 0.6469 | ||
| SIT1602BI-32-XXN-18.432000Y | SiTime | SMD5032-4P | 0 | $ 0.6463 | ||
| SIT1602BI-32-XXE-18.432000X | SiTime | SMD5032-4P | 0 | $ 1.1812 | ||
| SIT1602BI-31-25E-18.432000X | SiTime | SMD5032-4P | 0 | $ 1.2271 |

