TI MSP430G2001IPW14R
| Manufacturer | |
| MPN | MSP430G2001IPW14R |
| LCSC Part # | C81458 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Mixed Signal Microcontroller |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 512Byte | |
| CPU Core | MSP430 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 512Byte |
| Type | Description | |
|---|---|---|
| CPU Core | MSP430 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 10 |
Introduction
The Texas Instruments MSP430 family of ultralow-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. The MSP430G2x01 and MSP430G2x11 series is an ultralow-power mixed signal microcontroller with a built-in 16-bit timer and ten I/O pins. The MSP430G2x11 family members have a versatile analog comparator. Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system.
Features
- Low Supply-Voltage Range: 1.8 V to 3.6 V
- Ultralow Power Consumption
- Active Mode: 220 µA at 1 MHz, 2.2 V
- Standby Mode: 0.5 µA
- Off Mode (RAM Retention): 0.1 µA
- Five Power-Saving Modes
- Ultrafast Wake-Up From Standby Mode in Less Than 1 µs
- 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
- Basic Clock Module Configurations
- Internal Frequencies up to 16 MHz With One Calibrated Frequency
- Internal Very Low Power Low-Frequency (LF) Oscillator 32-kHz Crystal
- External Digital Clock Source
- 16-Bit Timer_A With Two Capture/Compare Registers
- Brownout Detector
- On-Chip Comparator for Analog Signal Compare Function or Slope A/D
- Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
- On-Chip Emulation Logic With Spy-Bi-Wire Interface
- Available in a 14-Pin Plastic Small-Outline Thin Package (TSSOP) (PW), 14-Pin Plastic Dual Inline Package (PDIP) (N), and 16-Pin QFN (RSA)
Applications
- low-cost sensor systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0109 | $ 1.01 |
| 10+ | $ 0.8137 | $ 8.14 |
| 30+ | $ 0.7151 | $ 21.45 |
| 100+ | $ 0.6164 | $ 61.64 |
| 500+ | $ 0.5394 | $ 269.70 |
| 1,000+ | $ 0.5086 | $ 508.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 512Byte | |
| CPU Core | MSP430 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Storage Size | 512Byte |
| Type | Description | |
|---|---|---|
| CPU Core | MSP430 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 10 |
Introduction
The Texas Instruments MSP430 family of ultralow-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. The MSP430G2x01 and MSP430G2x11 series is an ultralow-power mixed signal microcontroller with a built-in 16-bit timer and ten I/O pins. The MSP430G2x11 family members have a versatile analog comparator. Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system.
Features
- Low Supply-Voltage Range: 1.8 V to 3.6 V
- Ultralow Power Consumption
- Active Mode: 220 µA at 1 MHz, 2.2 V
- Standby Mode: 0.5 µA
- Off Mode (RAM Retention): 0.1 µA
- Five Power-Saving Modes
- Ultrafast Wake-Up From Standby Mode in Less Than 1 µs
- 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
- Basic Clock Module Configurations
- Internal Frequencies up to 16 MHz With One Calibrated Frequency
- Internal Very Low Power Low-Frequency (LF) Oscillator 32-kHz Crystal
- External Digital Clock Source
- 16-Bit Timer_A With Two Capture/Compare Registers
- Brownout Detector
- On-Chip Comparator for Analog Signal Compare Function or Slope A/D
- Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
- On-Chip Emulation Logic With Spy-Bi-Wire Interface
- Available in a 14-Pin Plastic Small-Outline Thin Package (TSSOP) (PW), 14-Pin Plastic Dual Inline Package (PDIP) (N), and 16-Pin QFN (RSA)
Applications
- low-cost sensor systems
C81458 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MSP430G2121IPW14R | TI | TSSOP-14 | 0 | $ 1.5268 | ||
| MSP430G2152IPW14R | TI | TSSOP-14 | 0 | $ 1.7773 | ||
| MSP430G2212IPW14R | TI | TSSOP-14 | 0 | $ 1.7853 | ||
| MSP430F2013TPWR | TI | TSSOP-14 | 0 | $ 5.0719 |



